
The Samtec SFML-120-T2-S-D-P-TR is a 40-position, 2-row female socket header with a 1.27mm pitch. It features a gold-plated contact finish and is RoHS compliant. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel and is suitable for use in applications where a high voltage rating is required.
Samtec SFML-120-T2-S-D-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFML |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFML-120-T2-S-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.