Socket strip connector featuring 76 positions and 76 contacts with a 1.27mm pitch. Designed with female socket contacts made of bronze and plated with gold for superior mating performance. This straight, surface-mount device has a 2-row configuration and a straight termination type. Constructed with a black polymer insulation material and a black housing, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C, with a maximum AC voltage rating of 250V.
Samtec SFML-138-T2-H-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 51.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 76 |
| Number of Positions | 76 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFML |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFML-138-T2-H-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.