
80-position, 2-row socket strip with 1.27mm lead pitch and straight orientation. Features gold-plated copper contacts for 2A current rating and 350V voltage rating. Designed for through-hole mounting with solder termination and a mating cycle of 10,000. Operates across a wide temperature range of -55°C to 125°C.
Samtec SFML-140-01-S-D technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Gender | Receptacle |
| Lead Pitch | 1.27mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ SFML |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFML-140-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.