
80-position, 2-row shrouded socket strip with a 1.27mm lead pitch and row spacing. Features female socket contacts with gold-plated copper construction and a square contact shape. Rated for 2A current and 350V voltage, with a mating cycle of 10,000. Surface mount termination with straight orientation, housed in black polymer insulation. Operating temperature range from -55°C to 125°C, with UL94 V-0 flammability rating.
Samtec SFML-140-02-S-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Pitch | 1.27mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | Tiger Eye™ SFML |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFML-140-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.