
90-position, 2-row socket strip with 1.27mm pitch, designed for surface mount termination. Features gold-plated bronze contacts with a square female socket shape, rated for 2A current and 250V AC. Offers 10,000 mating cycles and operates within a -55°C to 125°C temperature range. Insulation is black polymer with a UL94 V-0 flammability rating. Packaged in tape and reel.
Samtec SFML-145-T2-S-D-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 10000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFML |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFML-145-T2-S-D-TR to view detailed technical specifications.
No datasheet is available for this part.