The SFML-150-T2-S-D-P is a 100-position, 2-row surface mount female socket connector from Samtec. It features gold-plated contacts with a square shape and a flammability rating of UL94 V-0. The connector is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a rail/Tube and has a pitch of 1.27mm.
Samtec SFML-150-T2-S-D-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFML |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFML-150-T2-S-D-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.