Samtec SFPC-PC technical specifications.
| Depth | 14mm |
| Length | 48.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFPC |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFPC-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
