This cable assembly features 28AWG discrete wire with a polyvinyl chloride jacket. It has a crimp-crimp contact termination and is suitable for operating temperatures between -10 and 80°C. The assembly consists of a socket strip connector on one end and a socket strip connector on the other end.
Samtec SFSD-05-28-F-44.00-DR-NDX technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSD-05-28-F-44.00-DR-NDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.