
The Samtec SFSD-05-28-G-78.74-DR-NDS is a 10-position, 2-row female crimp discrete cable assembly with a black color and gold contact plating. It is not radiation hardened and is compliant with RoHS regulations. The assembly is packaged in bulk and features an unshielded design.
Samtec SFSD-05-28-G-78.74-DR-NDS technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFSD |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFSD-05-28-G-78.74-DR-NDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.