Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

SFSD-05-28-H-11.90-S

Datasheet
Samtec

SFSD-05-28-H-11.90-S

Cable Assembly Discrete Wire 0.302m 28AWG Socket Strip 10 POS SKT Crimp Bulk

  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  3. Specialized Assemblies

Quick Jump:

Technical Specifications

Samtec SFSD-05-28-H-11.90-S technical specifications.

General

Color
Black
Contact Plating
Gold
Gender
Female
Number of Positions
10
Number of Rows
2
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes
Series
Tiger Eye™ SFSD
Shielding
Unshielded
Termination
Crimp
Wire/Cable Type
Discrete

Compliance

RoHS
Compliant

Datasheet

Samtec SFSD-05-28-H-11.90-S Datasheet

Download the complete datasheet for Samtec SFSD-05-28-H-11.90-S to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com