Samtec SFSD-05-28-H-12.00-SR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFSD |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFSD-05-28-H-12.00-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.