
The Samtec Tiger Eye SFSD 10-position 2-row female crimp connector is a specialized assembly with a black color and gold contact plating. It is not radiation hardened and is compliant with RoHS regulations. The connector is packaged in bulk and features a crimp termination with discrete wire/cable type. It is not shielded and has 10 positions with 2 rows.
Samtec SFSD-05-28-H-78.74-DR-NUS technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFSD |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFSD-05-28-H-78.74-DR-NUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.