Samtec SFSD-05-30-G-50.02-S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec SFSD-05-30-G-50.02-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.