
The Samtec SFSD-05-30-G-78.74-DR-NUS is a female 10-position 2-row crimped discrete cable assembly. It features a black color and gold contact plating. This cable assembly is not radiation hardened and is compliant with RoHS regulations. It is packaged in bulk and has an unshielded design.
Samtec SFSD-05-30-G-78.74-DR-NUS technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFSD |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFSD-05-30-G-78.74-DR-NUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.