
This Tiger Eye SFSD cable assembly features a female 14-position 2-row connector with gold contact plating and a black color. It is packaged in bulk and is RoHS compliant. The assembly is not radiation hardened and has an unshielded design.
Samtec SFSD-07-28-G-78.74-DR-NDS technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFSD |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFSD-07-28-G-78.74-DR-NDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.