
This cable assembly features 14 positions in a 2-row female configuration with gold contact plating. It is packaged in bulk and compliant with RoHS regulations. The assembly is not radiation hardened and has an unshielded design.
Samtec SFSD-07-30-G-09.84-S technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFSD |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFSD-07-30-G-09.84-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.