Samtec SFSD-10-30-G-03.00-S technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFSD-10-30-G-03.00-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.