Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

SFSD-10-30-H-05.00-S

Datasheet
Samtec

SFSD-10-30-H-05.00-S

Cable Assembly Discrete Wire 0.127m 30AWG Socket Strip 20 POS SKT Crimp Layer

  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  3. Specialized Assemblies

Quick Jump:

Technical Specifications

Samtec SFSD-10-30-H-05.00-S technical specifications.

General

Gender
Female
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes
Termination
Crimp
Wire/Cable Type
Discrete

Compliance

RoHS
Compliant

Datasheet

Samtec SFSD-10-30-H-05.00-S Datasheet

Download the complete datasheet for Samtec SFSD-10-30-H-05.00-S to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com