Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

SFSD-15-28C-G-12.00-S

Datasheet
Cable Assembly Discrete Wire 0.304m 28AWG Socket Strip 30 POS SKT Crimp Layer
Samtec

SFSD-15-28C-G-12.00-S

Cable Assembly Discrete Wire 0.304m 28AWG Socket Strip 30 POS SKT Crimp Layer

  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  3. Specialized Assemblies

Quick Jump:

Technical Specifications

Samtec SFSD-15-28C-G-12.00-S technical specifications.

General

Color
Multiple
Contact Plating
Gold
Gender
Female
Number of Positions
30
Number of Rows
2
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes
Series
Tiger Eye™ SFSD
Shielding
Unshielded
Termination
Crimp
Wire/Cable Type
Discrete

Compliance

RoHS
Compliant

Datasheet

Samtec SFSD-15-28C-G-12.00-S Datasheet

Download the complete datasheet for Samtec SFSD-15-28C-G-12.00-S to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com