This 40-position, 2-row female crimp discrete wire cable assembly features a black color and gold plating. It is unshielded and compliant with RoHS regulations. The assembly is part of the Tiger Eye SFSD series and is packaged in bulk.
Samtec SFSD-20-28-H-15.00-DR-NDS technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFSD |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFSD-20-28-H-15.00-DR-NDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.