The Tiger Eye SFSD 50-Position 2-Row Female Crimp Termination Cable Assembly is a cable assembly with 50 female positions and 2 rows. It features a black color and gold contact plating. The assembly is not radiation hardened and is compliant with RoHS regulations. It is packaged in bulk and has a discrete wire/cable type. The termination is crimp and the shielding is unshielded.
Samtec SFSD-25-28-G-10.00-DR-NDS technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFSD |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFSD-25-28-G-10.00-DR-NDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.