Samtec SFSD-25-28-H-03.00-DR technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFSD-25-28-H-03.00-DR to view detailed technical specifications.
No datasheet is available for this part.