Samtec SFSD-25-28-H-39.39-S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec SFSD-25-28-H-39.39-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.