This cable assembly features 28AWG discrete wire with a crimp-crimp termination and a Teflon jacket. The assembly is designed for use in applications with operating temperatures ranging from -40°C to 125°C. The cable assembly is constructed with socket strip connectors on both ends. The wire size is 28AWG.
Checking distributor stock and pricing after the page loads.
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |