Cable Assembly Discrete Wire 0.32m 28AWG Socket Strip to Socket Strip 30 to 30 POS SKT-SKT Crimp-Crimp Bulk
Samtec SFSDT-15-28-G-12.60-D-NUS technical specifications.
| Length | 0.298 |
| Insulator Material | FEP |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samtec SFSDT-15-28-G-12.60-D-NUS to view detailed technical specifications.
No datasheet is available for this part.