
This cable assembly features a 0.114m length of discrete wire with a 28AWG gauge, terminated with F-F socket strip connectors. The cable is designed to operate within a temperature range of -40 to 125°C. The jacket material is Teflon, and the contact termination is crimp-crimp.
Samtec SFSDT-15-28-H-04.50-DR-NDS technical specifications.
| Cable Length (m) | 0.114 |
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | F-F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSDT-15-28-H-04.50-DR-NDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.