Samtec SFSDT-20-28-G-03.25-D-NUX technical specifications.
| Color | Black |
| Connector Type A | Socket |
| Connector Type B | Socket |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 235V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFSDT-20-28-G-03.25-D-NUX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.