Samtec SFSS-15-28-G-05.90-S technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFSS-15-28-G-05.90-S to view detailed technical specifications.
No datasheet is available for this part.