Samtec SFSS-32-28-G-06.00-SR technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Samtec SFSS-32-28-G-06.00-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.