
The SHF-102-01-L-D-SM connector features gold contact plating and a 1.27mm pitch. It is a male connector with 4 contacts arranged in 2 rows. The connector is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened.
Samtec SHF-102-01-L-D-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SHF-102-01-L-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.