
6-position, 2-row shrouded header with 1.27mm pitch. Features gold-plated contacts and top entry solder termination for surface mount applications. Designed for general interconnect use, this male connector is RoHS compliant and supplied in bulk packaging.
Samtec SHF-103-01-L-D-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SHF-103-01-L-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.