
10-position shrouded header, male pin contact type, with 2 rows and 0.05-inch pitch. Features gold-plated bronze contacts for mating, a 0.12-inch mating length, and square contact shape. Black polymer insulation material with UL94 V-0 flammability rating. Through-hole mounting with side entry and solder termination. Maximum operating temperature of 125°C, minimum of -55°C. RoHS compliant.
Samtec SHF-105-01-L-D-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | SHF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SHF-105-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
