
10 position shrouded header with 1.27mm pitch, featuring a 2-row configuration. Male gender contacts are constructed from bronze with gold plating for reliable connectivity. Designed for top entry, this component utilizes Surface Mount Device (SMD/SMT) termination. RoHS compliant and suitable for bulk packaging.
Samtec SHF-105-01-L-D-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHF |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec SHF-105-01-L-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
