
10-position shrouded header with a 0.05-inch pitch, featuring male pin contacts made of bronze with gold plating for superior mating. This surface mount component offers a 2-row configuration and a top entry design, suitable for solder termination. Constructed with black polymer insulation, it boasts a maximum operating temperature of 125°C and is UL94 V-0 flammability rated. The component is lead-free and RoHS compliant, operating within a temperature range of -55°C to 125°C.
Samtec SHF-105-01-L-D-SM-LC technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | SHF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SHF-105-01-L-D-SM-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
