This 14-contact, 2-row male header features gold plating and a 1.27mm pitch. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and suitable for solder termination. The specifications do not provide information on operating temperature range or electrical ratings.
Samtec SHF-107-01-S-D-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SHF-107-01-S-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.