
20-position shrouded header with 1.27mm pitch, featuring male pin contacts made of bronze with gold plating for superior mating performance. This straight, top-entry surface mount connector offers a 2-row configuration and a maximum current rating of 3A. Constructed with a black polymer housing and insulation, it boasts a flammability rating of UL94 V-0 and operates across a temperature range of -55°C to 125°C. RoHS compliant and supplied in a rail/tube package, this component is designed for reliable board-to-board interconnectivity.
Samtec SHF-110-01-L-D-SM-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 19.05mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SHF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SHF-110-01-L-D-SM-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
