Samtec SHF-110-01-L-D-TH-LC-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Series | SHF |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec SHF-110-01-L-D-TH-LC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.