
This 30-contact shrouded header has a 1.27mm terminal pitch and is designed for through hole mounting. It features a right-angle body orientation and a center key/slot polarization type. The header operates within a temperature range of -55 to 125 degrees Celsius. It is rated for a maximum current of 1.75A per contact and is terminated with solder. The product measures 25.4mm in length, 7.87mm in depth, and 5.59mm in height, with tolerances of ±0.3mm for each dimension.
Samtec SHF-115-01-L-D-RA technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 5.59 |
| Length Tolerance (mm) | ±0.3 |
| Depth Tolerance (mm) | ±0.3 |
| Height Tolerance (mm) | ±0.3 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 1.75/ContactA |
| Mating Length | 3.05mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SHF-115-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.