This 32-position, 2-row surface mount header from Samtec features a 1.27mm pitch and a maximum operating temperature of 125°C. It is made with a bronze contact material and has a gold contact finish. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is suitable for use in applications where a high level of reliability is required.
Samtec SHF-116-01-F-D-SM technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SHF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SHF-116-01-F-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.