Samtec SHF-116-01-L-D-TH technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| Manufacturer Series | SHF |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec SHF-116-01-L-D-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.