40-position, 2-row shrouded header with a 1.27mm pitch. Features right-angle, side-entry, through-hole termination with gold-plated bronze male pin contacts. Housing and insulation are black polymer, rated UL94 V-0 for flammability. Operating temperature range is -55°C to 125°C. Packaged in a rail/tube.
Samtec SHF-120-01-L-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.87mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SHF-120-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.