Samtec SHF-120-01-L-D-RA-TR technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec SHF-120-01-L-D-RA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.