
This 40-contact shrouded header features a black housing and gold-plated bronze contacts. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A. The header is designed for surface mount applications and is available in tape and reel packaging. It is RoHS compliant and features a straight orientation.
Samtec SHF-120-01-L-D-SM-LC-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.59mm |
| Gender | Male |
| Housing Color | Black |
| Length | 31.75mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SHF-120-01-L-D-SM-LC-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.