Samtec SIB-102-02-F-S technical specifications.
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Depth | 8.48mm |
| Housing Color | Black |
| Length | 5.08mm |
| Material | Bronze |
| Max Current Rating | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SIB-102-02-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
