Samtec SIB-103-02-F-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec SIB-103-02-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.