Samtec SIB-125-02-F-S-TI technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SIB-125-02-F-S-TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.