Samtec SL-122-TT-19 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-122-TT-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.