Samtec SL-123-T-31 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Length | 58.42mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-123-T-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.