
This female socket connector features 23 circular contacts with a gold-plated finish and copper material. It is made from polymer insulation with a black color and is RoHS compliant. The connector is designed for through-hole mounting and is suitable for operating temperatures between -55°C and 125°C.
Samtec SL-123-T-39 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-123-T-39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.