
24-position, single-row socket strip with a 2.54mm pitch. Features gold-plated copper contacts with a circular female socket shape for reliable mating. This through-hole mounted receptacle has a black polymer housing and insulation, with a maximum operating temperature of 125°C. Solder termination ensures secure connection.
Samtec SL-124-G-12 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-124-G-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.